Car Battery Charger and Starter

Order Code:

18-2534

Brand: Ansmann MPN: 5207372 EAN-13: 4013674073726

Discontinued


Battery Charger and Starter, Automatic, Lead Acid Battery, 12Vdc Output Voltage, 30A Output Current, An Especially Adapted Automatic Car Charger with Start Function, Enables a Jump-start of the Vehicle Despite Empty Car Battery, Charging Current During the Start Support is 30A, Charging Current is Adjustable from 15A to 3A, Charging of Lead Acid or Lead Acid Gel Battery Packs Below 20Ah is Possible, Equipped with Charging Status- and Operating Mode Display, Two-Stage Charging According to WU-characteristics, as well as an Electronic Over Charging Protection, Allows a Trickle Charge, Short-Circuit Proofed, For 12V Lead Acid Car Batteries, Ansmann
  • Enables a jump-start of the vehicle despite empty car battery
  • Charging current during the start support is 30A
  • Charging current is adjustable from 15A to 3A
  • Charging of lead acid or lead acid gel battery packs below 20Ah is possible
  • Equipped with charging status- and operating mode display
  • Two-stage charging according to WU-characteristics, as well as an electronic over charging protection
  • Allows a trickle charge
  • Short-circuit proofed

Trustpilot