Christmas Opening Hours and Delivery Dates here
CamdenBoss CIME/M/SE1125 PCB Holder Expands LxW 11.25x72mm 1 piece

Image Representative of Range

CamdenBoss CIME/M/SE1125 PCB Holder Expands LxW 11.25x72mm 1 piece

Order Code:

11-5598

Brand: CamdenBoss MPN: CIME/M/SE1125 EAN-13: 4016138947847
Qty Unit Price (Ex VAT)
10+ £0.731
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
722 available to back orderBack-order availability date - 13/01/2026

The Camdenboss CIME/M/SE1125 is an expandable PCB holder end measuring 11.25 mm by 72 mm. This product is ideal for PCB equipping, enhancing stability and organization. It is commonly used in electronics projects and prototyping applications.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type PCB holder ends
Dim (L x W) 11.25 mm x 72 mm
Length 11.25mm
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot