CamdenBoss CIME/E/SEF1000 pieceB Holder Ends Expandable DIN Rail Mount

Image Representative of Range

CamdenBoss CIME/E/SEF1000 pieceB Holder Ends Expandable DIN Rail Mount

Standard range
Order Code:

11-5594

Brand: CamdenBoss MPN: CIME/E/SEF1000 EAN-13: 4016138947946
Qty Unit Price (Ex VAT)
1+ £1.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
159 in stock, despatched in 4 working days

The Camdenboss CIME/E/SEF1000 is a PCB holder with expandable ends and a base measuring 11.50 mm in width and 107 mm in length. This product is designed for secure PCB equipping and is ideal for electronics projects requiring stable circuit board placement. It is typically used in applications where precise and expandable holding of printed circuit boards is necessary.

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type PCB holder ends
Dim (L x W) 11.50 mm x 107 mm
Length 11.50mm
Misc Attribute CIME/E/SEF1000
RoHS-compliant Yes
Width 107mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot