CamdenBoss CBC3/BK Battery Connector 2 Pole Black 35-50A

CamdenBoss CBC3/BK Battery Connector 2 Pole Black 35-50A

Order Code:

22-3663

Brand: CamdenBoss MPN: CBC3/BK

Discontinued


The CamdenBoss Battery Connector 2 Pole Black 35-50A has been manufactured using the finest materials, with the contact either copper silver plated or copper tin plated. Their design also makes them simple and fast to assemble.
  • 600V
  • UL94 V0 housing material in various colour options
  • Same colour mating prevents misconnection
  • Genderless assembly
  • Operaitng temperature -20°C to +125°C
  • Wire range AWG 20-6, AWG 16-12, AWG 14-10
  • Supplied one part for each part number, in bulk, other options to order
  • Connector contacts and rubber covers available separately

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Battery connector
Number of Pins 2
Number of Rows 1
Orientation Straight

Questions

*Question functionality currently disabled
Tuesday, June 7, 2016 | Question by: Rapid Customer | Product code: 22-3663
Q. hi, do we have to order the contacts seperately or do the basic plugs come with a set of contacts already?
A. Hi Kevin, thank you for your question. The contacts are not supplied and are required as 22-3659.

Trustpilot