The CamdenBoss Battery Connector Contact 50A is from a range of battery connectors with a wide range of currents from 15A to 350A. The various colour options of the connectors are housed in UL94 V0 material and are simple and fast to assemble.
- Contacts are copper silver plated or copper tin plated
- Same colour mating prevents misconnection
- Genderless assembly
- Single pole, 2–pole or multi–pole options
- Operating temperature –20°C to +125°C
- Wire range AWG 20–6, AWG 16–12, AWG 14–10
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
| Type |
Battery connector contact |