Christmas Opening Hours and Delivery Dates here

CamdenBoss BIM8005-GY/PG Euro Desk Cases Grey 127 x 170 x 70mm 8000 Series

Order Code:

30-5783

Brand: CamdenBoss MPN: BIM8005-GY/PG

Discontinued


Need something more than a standard enclosure?

The CamdenBoss Euro Desk Cases Grey (127 x 170 x 70mm) 8000 Series has a removable base plate, plus a polished finish for ease of cleaning.
  • Fast assembly and easy access to components
  • Removable base plate
  • Grey aluminium lid mounted by four M3 screws
  • All sides incorporate integral slots for PCBs
  • Mounting bosses on the base
  • Standard unit includes: Body & base plate, aluminium panel, 8/10x M3 fixing screws, 4x rubber feet

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Instrument Cases
Material Aluminium
Enclosure Length 127mm
Enclosure Width 170mm
Enclosure Height 70mm
Colour Grey
Internal Features PCB mounting
External Features Sloped / rubber feet
Finish Anodised
IP Rating IP40
Series 8000

Questions

*Question functionality currently disabled
Thursday, April 24, 2014 | Question by: Rapid Customer | Product code: 30-5783
Q. Hi. Yep.....thanks for the data sheet. I had seen that. It doesn't however give the height of the 30-5783 lower slope height.It gives the height at the rear. We need to know for depth of switches if possible. Thanks .
A. Hi D. Thank you for your question. The height at the lower slope is approximately 42mm.

Trustpilot