Christmas Opening Hours and Delivery Dates here

CamdenBoss BIM2004/LUG-GY/GY ABS Case with Lugs Grey 140 x 65 x 40mm 2000 Series

Order Code:

30-3732

Brand: CamdenBoss MPN: BIM2004/LUG-GY/GY

Discontinued


Need something more than a standard enclosure?

High quality multipurpose grey ABS case with lugged lid, 140 x 65 x 40mm, from the CamdenBoss 2000 series.
  • Can be easily drilled
  • Can withstand temperatures of up to +85°C
  • Supplied with slotted adaptor bars, which allow horizontal mounting
  • Close fitting, flanged lids are secured by screws (supplied) running into base
  • CamdenBoss 2000 series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Enclosure Height 40mm
Enclosure Length 140mm
Enclosure Width 65mm
Colour Grey
External Features Lugged lid
Internal Features PCB mounting
Material ABS
IP Rating IP54

Trustpilot