Christmas Opening Hours and Delivery Dates here
CamdenBoss BEL120033 AGM Series SLA Battery 12V 3.3Ah

CamdenBoss BEL120033 AGM Series SLA Battery 12V 3.3Ah

Order Code:

18-1154

Brand: CamdenBoss MPN: BEL120033

Discontinued


A robust sealed non-spillable, maintenance free, valve regulated battery. This 12V 3.3Ah battery is ideal for starting, stationary, deep-cycle and high current, high power applications.


  • 12V nominal voltage
  • 4.8mm tab terminal
  • 60mΩ internal resistance
  • Dimensions 133.5 x 67 x 61mm
  • Weighs 1.39kg
  • Absorbent Glass Matt (AGM) separator construction
  • Low self discharge ensures long storage life
  • May be used in any position

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Trustpilot