Christmas Opening Hours and Delivery Dates here
CamdenBoss BEL120013 AGM Series SLA Battery 12V 1.3Ah

CamdenBoss BEL120013 AGM Series SLA Battery 12V 1.3Ah

Order Code:

18-1188

Brand: CamdenBoss MPN: BEL120013

Discontinued


A robust sealed non-spillable, maintenance free, valve regulated battery. This 12V 1.3Ah battery is ideal for starting, stationary, deep-cycle and high current, high power applications.


  • 12V nominal voltage
  • 4.8mm tab terminal
  • 130mΩ internal resistance
  • Dimensions 96.5 x 45 x 53mm
  • Weighs 0.57kg
  • Absorbent Glass Matt (AGM) separator construction
  • Low self discharge ensures long storage life
  • May be used in any position

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Trustpilot