Christmas Opening Hours and Delivery Dates here
CamdenBoss BEL060072 AGM Series SLA Battery 6V 7.2Ah

CamdenBoss BEL060072 AGM Series SLA Battery 6V 7.2Ah

Order Code:

18-1151

Brand: CamdenBoss MPN: BEL060072

Discontinued


A robust sealed non-spillable, maintenance free, valve regulated battery. This 6V 7.2Ah battery is ideal for starting, stationary, deep-cycle and high current, high power applications.


  • 6V nominal voltage
  • 4.8mm tab terminal
  • 13mΩ internal resistance
  • Dimensions 150 x 34 x 94mm
  • Weighs 1.27kg
  • Absorbent Glass Matt (AGM) separator construction
  • Low self discharge ensures long storage life
  • May be used in any position

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.



Trustpilot