C & K Switches CRE08RRDM1A Rotary Coded Switch BCD 8 Positions Tubular

Image Representative of Range

C & K Switches CRE08RRDM1A Rotary Coded Switch BCD 8 Positions Tubular

Order Code:

08-7139

Brand: C & K Switches MPN: CRE08RRDM1A EAN-13: 2050007613831

Discontinued


C & K Components’ CRE08RRDM1A is a coded rotary switch offering BCD outputs with eight switch positions. This switch, suitable for precision machinery, is often used in applications requiring reliable position encoding. The durable and compact design ensures versatility and efficient performance in electronic and industrial settings.
Type Coded rotary switch
Coding BCD
Contact Material Brass gold plated
CS 2.54mm
Electrical lifespan 10000
Height 11.75mm
Packaging Type Tube
Switch postions 8
Switching Voltage 42V DC

Trustpilot