C & K   PTS526SMG15JSMTR2LFS Pushbutton 50mA Off/(On) IP40 Tape 5.2x5.2mm

Image Representative of Range

C & K PTS526SMG15JSMTR2LFS Pushbutton 50mA Off/(On) IP40 Tape 5.2x5.2mm

Order Code:

08-7187

Brand: C & K Switches MPN: PTS526SMG15JSMTR2LFS EAN-13: 2050007604730
Qty Unit Price (Ex VAT)
50+ £0.138
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 in stock, despatched in 4 working days

C & K Switches produces the PTS526SMG15JSMTR2LFS pushbutton switch, rated at 50 mA with a momentary off/(on) function and IP40 protection. This switch is ideal for applications requiring reliable temporary actuation, such as consumer electronics or control panels. The switch is provided in tape packaging for convenient use in automated assembly processes.
Type Pushbutton
Contact Configuration 1 x Off/(On)
Current Rating 50mA
Electrical lifespan 500000
IP Rating IP40
Max. temperature +85°C
Min. temperature -40°C
Mounting Type Surface Mount
Packaging Type Tape

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot