Christmas Opening Hours and Delivery Dates here

Byron DBY-22314 Wireless Doorbell Set 150m Range 16 Melodies Plug-in & Battery

Order Code:

08-7084

Brand: Byron MPN: DBY-22314 EAN-13: 8711658441610

Discontinued


The Byron DBY-22314 wireless doorbell set includes a complete 1 pc kit for easy installation and use. Ideal for homes or small offices, it features reliable wireless operation for convenient door alerts. The Byron DBY-22314 is suitable for those seeking additional wireless doorbell solutions.
Type Wireless door bell
Adjustable volume 4-stage
Colour White
Component Complete set
Frequency 433 MHz
Max. Range 150m
Tunes 16
Volume 80dB

Trustpilot