Byron DBY-22311 Wireless Doorbell Set with 150m Range & 16 Melodies

Image Representative of Range

Byron DBY-22311 Wireless Doorbell Set with 150m Range & 16 Melodies

Standard range
Order Code:

08-7082

Brand: Byron MPN: DBY-22311 EAN-13: 8711658440569
Qty Unit Price (Ex VAT)
1+ £12.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Byron DBY-22311 is a wireless doorbell set designed for easy installation and reliable use. This complete set offers convenient features such as a portable chime unit, ideal for residential applications. With its sleek design, it enhances the entrance aesthetics while ensuring visitors are heard.
Type Wireless door bell
Adjustable volume 5-stage
Component Complete set
Factory colour White
Frequency 433 MHz
Max. range 150m
Tunes 16
Volume 80dB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot