Christmas Opening Hours and Delivery Dates here

Bussmann SC32BH 32A Busbar Front Connected Black Safeclip Fuse Holder

Order Code:

66-0501

Brand: Eaton Bussmann MPN: SC32BH EAN-13: 5027590508964

Discontinued


This 32A Safeclip British Standard fuse holder is specifically designed for easy tool-free fuse installation. The fuse holder has a busbar/front connection type.
  • Colour black
  • Meets the majority of applications
  • Rated voltage 550V AC
  • Fully shrouded for greater safety
  • High resistance body material for high dielectric strength
  • Extremely reliable contact system for superior electrical conductivity
Type BS Fuse holder
Mounting Type Busbar/front
Dimensions 81 x 25 x 47mm

You may also like


Trustpilot