Christmas Opening Hours and Delivery Dates here

Bussmann NITD32 32A 550Vac BS88 Bolted Tag A1 British Standard Fuse

Order Code:

66-0382

Brand: Eaton Bussmann MPN: NITD32 EAN-13: 5027590504119

Discontinued


A 32A, Class gG, BS A1 fuse link with offset bolted tags, specifically designed for general industrial applications, e.g. power distribution, cable protection, motor protection, etc.
  • Cylindrical fuse links with tags
  • NITD BS88 Fuses
  • Good peak let-through current limitation
  • Power loss values within the limits of IEC 60269
  • Ø14 x 55m
  • 550V AC Rating
Current Rating 32A
Length 55mm
Diameter 14mm
Fuse Type gG
Nominal Voltage 550V

You may also like


Trustpilot