Christmas Opening Hours and Delivery Dates here
Bussmann LPJ-10SP 600V AC/300V DC, 10A, Dual Element, Time-Delay Fuse

Bussmann LPJ-10SP 600V AC/300V DC, 10A, Dual Element, Time-Delay Fuse

Order Code:

64-3020

Brand: Eaton Bussmann MPN: LPJ-10SP

Discontinued


This time-delay fuse from Bussmann has been designed with an optional open fuse indication on select ratings (see data sheets).

Other features include the separate overload and short-circuit elements, providing time delay for sizing of high inrush loads linked with Class J current limitation, while selective coordination ratio of 2:1 (within low-peak fuse family) prevents electrical shutdowns from extending beyond the failed circuit.

Series combination ratings with branch circuit breakers allows broad range of coverage, independent of breaker manufacturer.


  • Minimum 10sec time delay at 500% overload
  • Minimises needless fuse openings due to temporary overloads and transient surges
  • Provides back-up protection against motor burnout (from overload or single-phasing)
  • High interrupting rating to safely interrupt overcurrents up to 300,000A
  • High degree of current limitation due to the fast speed-of response to short-circuits
  • Faster response to damaging short-circuit currents
  • Reduces let-through thermal and magnetic forces
  • Length: 57.2mm
  • Diameter: 20.6mm
  • Nominal current: 10A
  • Nominal voltage: 600V AC
  • Manufacturer's part LPJ-10SP
Current Rating 10A
Length 57.2mm
Diameter 20.6mm
Fuse Type Time delay
Nominal Voltage 600V

Trustpilot