Christmas Opening Hours and Delivery Dates here

Bussmann CM100F 100A 690Vac HRC Compact Black Fuse Holder

Order Code:

66-0471

Brand: Eaton Bussmann MPN: CM100F EAN-13: 5027590497398

Discontinued


This 100A compact fuse holder from the Camaster series is designed for use with British Standard fuse links.
  • Black
  • Front connected
  • Voltage rating 690V
  • HRC
  • IEC 60269
Type 100A HRC Fuse holder
Mounting Type Panel mount
Dimensions 125.1 x 61.5 x 35.6mm

You may also like


Trustpilot