Bussmann C4545 45A 240V Green Consumer Unit Fuse Link

Order Code:

66-0374

Brand: Eaton Bussmann MPN: C4545 EAN-13: 5027590496025

Discontinued


A 45A low voltage fuse designed for use in domestic consumer units and other domestic applications.
  • Cylindrical fuse link
  • Domestic applications to BS1361 and BS1312
  • Protection of domestic distribution systems
  • 240V Rating
  • Colour coded green
Current Rating 45A
Length 35mm
Diameter 16.67mm
Fuse Type Consumer unit
Nominal Voltage 240V

You may also like


Trustpilot