Bussmann BAO63 80A 500Vac BS88 gG Bolted Tag A3 British Standard Fuse

Order Code:

66-0395

Brand: Eaton Bussmann MPN: BAO80 EAN-13: 5027590492041

Discontinued


A 80A BS A3 size BS88 bolted tag fuse link that is suitable for use in general industrial applications, e.g. power distribution, cable protection, motor protection, etc.
  • Cylindrical fuse links with tags
  • Good peak let-through current limitation
  • Breaking capacity 80kA
  • Ø21 x 87mm
  • 500V AC Rating
  • Power loss levels to within IEC 60269
  • BS88 Standard
Current Rating 80A
Length 87mm
Diameter 21mm
Fuse Type gM
Nominal Voltage 500V

You may also like


Trustpilot