Bussmann AAO2 2A 550Vac BS88 gG A2 British Standard Fuse

Order Code:

66-0383

Brand: Eaton Bussmann MPN: AAO2 EAN-13: 5027590422321

Discontinued


This 2A BS A2 fuse is a Class gG link with bolt tags, and is suitable for use in general industrial applications, e.g. power distribution, cable protection, motor protection, etc.
  • Cylindrical fuse link with tags
  • Good peak let-through current limitation
  • Breaking capacity 80kA
  • Ø13.7 x 85mm
  • 550V AC Rating
  • Power loss levels to within IEC 60269
  • BS88 Standard
Current Rating 2A
Length 85mm
Diameter 13.7mm
Fuse Type gG
Nominal Voltage 550V

You may also like


Trustpilot