Christmas Opening Hours and Delivery Dates here

Bussman C10M20 20A AM 500Vac 10x38mm Cylindrical Fuse

Order Code:

66-0452

Brand: Eaton Bussmann MPN: C10M20 EAN-13: 5027590493680

Discontinued


A 20A Class aM cylindrical fuse suitable for industrial applications.
  • Cylindrical fuse links
  • Dimensions Ø10 x 38mm
  • Compact design
  • Tool free installation
  • Low temperature rise
Current Rating 20A
Length 38mm
Diameter 10mm
Fuse Type aM
Nominal Voltage 500V

You may also like


Trustpilot