Easter Opening Hours and Delivery Dates here
Busch-Jaeger 20/2 EW-54 Ocean Wet Room 2-Gang Socket Surface-Mount White

Image Representative of Range

Busch-Jaeger 20/2 EW-54 Ocean Wet Room 2-Gang Socket Surface-Mount White

Order Code:

11-5522

Brand: Busch-Jaeger MPN: 20/2 EW-54 EAN-13: 4011395079652
Qty Unit Price (Inc VAT)
1+ £36.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

Busch-Jaeger manufactures the 20/2 EW-54 Wet room switch product range, which includes a two gang socket design with Ocean surface-mount in white. It is tailored for wet room applications, offering reliable performance in damp environments. This product is ideal for bathrooms and kitchens where moisture resistance is crucial.
Type Wet room switch product range
Number of Gangs 2
IP Rating IP44
Colour White
Material PVC
Misc Attribute 2-way socket horizontal
Nominal Current 16A
Nominal Voltage 250V AC
Switch type function Two gang socket
Type series Ocean (surface-mount)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot