Easter Opening Hours and Delivery Dates here
Busch-Jaeger 20/2 EW-53 Ocean Two Gang Socket Surface-Mount Wet Room

Image Representative of Range

Busch-Jaeger 20/2 EW-53 Ocean Two Gang Socket Surface-Mount Wet Room

Order Code:

11-5521

Brand: Busch-Jaeger MPN: 20/2 EW-53 EAN-13: 4011395993316
Qty Unit Price (Inc VAT)
1+ £37.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
96 in stock, despatched in 4 working days

The Busch-Jaeger 20/2 EW-53 Wet Room Switch product range features a surface-mount two-gang socket in Blue/Green, designed for wet room environments. Manufactured by Busch-Jaeger, this product is ideal for ensuring safe and reliable electrical connections in bathrooms or kitchens. Its dual-tone Ocean design offers both functionality and aesthetic appeal.
Type Wet room switch product range
Number of Gangs 2
IP Rating IP44
Material PVC
Misc Attribute Double socket
Nominal Current 16A
Nominal Voltage 250V AC
Switch type function Two gang socket
Type series Ocean (surface-mount)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot