Christmas Opening Hours and Delivery Dates here

Burg Wächter 17510 Silver Door Closer 503 Series Nan Coated

Order Code:

08-6739

Brand: Burg Wächter MPN: 17510 EAN-13: 4003482175101
Qty Unit Price (Ex VAT)
1+ £38.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Manufactured by Burg Wächter, the 17510 door closer in silver helps ensure doors close securely and quietly. It is identified with the code door closer 503 S and is ideal for residential and commercial applications. The product provides reliable and efficient door operation with ease of installation.
Type Door closer
Colour Silver
Depth 37mm
Dimensions (W x H x D) 196 x 50 x 37 mm
Height 50mm
Width 196mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot