Christmas Opening Hours and Delivery Dates here

BURG WÄCHTER ZK 2307 EURO Cash Box 330x75x235mm White Secure Storage

Order Code:

08-7000

Brand: Burg Wächter MPN: ZK 2307 EURO EAN-13: 4003482287408
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £44.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
19 available to back orderBack-order availability date - 15/01/2026

Manufactured by Burg Wächter, the ZK 2307 EURO cash box is a compact and robust solution for storing money securely. Measuring 330 x 75 x 235 mm, it features anti-theft attributes for enhanced theft protection. Ideal for both personal and business use, it ensures the safety of cash and small valuables.
Type Cash box
Height 75mm
Width 330mm
Bank note compartments 5
Coin compartments 9
Colour White
Depth 235mm
Dimensions (W x H x D) 330 x 75 x 235 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot