Christmas Opening Hours and Delivery Dates here

Burg Wächter SKM 6/60 Castle-GUARD Chain 60cm Hardened Steel Black

Order Code:

08-6976

Brand: Burg Wächter MPN: SKM 6/ 60 EAN-13: 4003482110607
Qty Unit Price (Ex VAT)
1+ £9.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
40 available to back orderBack-order availability date - 05/02/2026

The Burg Wächter SKM 6/60 Chain is a reliable theft protection solution featuring a robust padlock and durable chain. Manufactured by Burg Wächter, it offers strong security for bicycles, gates, and other property. Ideal for everyday use, it provides peace of mind with its sturdy construction.
Type Chain
Material Steel
Colour Black
Diameter 6mm
Dimensions (Ø x L) 6 mm x 600 mm
Length 600mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot