Christmas Opening Hours and Delivery Dates here

Burg Wächter Hamburg 3815 Ni Letterbox Stainless Steel Protective Lacquer

Order Code:

08-6951

Brand: Burg Wächter MPN: Hamburg 3815 Ni EAN-13: 4003482381304
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £80.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 11/01/2026

Manufactured by Burg Wächter, the Hamburg 3815 Ni is a robust letterbox made from stainless steel. It is a flush mounted strong box designed for wall installation, ensuring secure mail delivery. Ideal for residential use, this strongbox combines durability and style in one piece.
Type Letterbox
Colour Stainless steel
Height 478mm
Width 322mm
Depth 152mm
Dimensions (W x H x D) 322 x 478 x 152 mm
Material Stainless steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot