Burg Wächter 37990 Key Safe Secure Key Storage Die-Cast Zinc 4-Digit Code

Order Code:

08-6863

Brand: Burg Wächter MPN: 37990 EAN-13: 4003482379905
Qty Unit Price (Ex VAT)
1+ £28.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
159 available to back orderBack-order availability date - 01/01/2026

The Burg Wächter Key Safe 10 SB is a wall-mounted strongbox designed for secure key storage. It features a combination lock for enhanced security, making it ideal for both residential and commercial use. This compact, flush-mounted key safe is perfect for safely storing spare keys.
Type Key safe box
Height 85mm
Width 61mm
Colour Black
Depth 39mm
Dimensions (W x H x D) 61 x 85 x 39 mm
Hooks 1
Lock type Combination
Material Zinc (die-cast)
Product type description Key Safe 10 SB

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot