Christmas Opening Hours and Delivery Dates here

Burg Wächter 210C65 GIRLS Kids-Bike Lock Rose 65cm 4-Digit Combination

Order Code:

08-6752

Brand: Burg Wächter MPN: 210 C 65 GIRLS EAN-13: 4003482395905
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
61 available to back orderBack-order availability date - 05/02/2026

The Burg Wächter 210 C 65 GIRLS is a steel cable lock designed for bicycle theft protection. This combination lock features a durable construction ideal for securing bikes. It provides reliable security for peace of mind during everyday use.
Type Steel cable lock
Length 650mm
Colour Rose
Diameter 10mm
Shutter type Combination lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot