Christmas Opening Hours and Delivery Dates here

Burg Wächter 210 C 65 BOYS Bike Lock Blue 4-digit Combo Easy for Children

Order Code:

08-6751

Brand: Burg Wächter MPN: 210 C 65 BOYS EAN-13: 4003482395400
Qty Unit Price (Ex VAT)
1+ £7.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Burg Wächter 210 C 65 BOYS is a steel cable lock designed for bicycle theft protection. This combination lock features a sturdy construction and a user-friendly design. Ideal for securing bicycles, it provides effective security in urban environments.
Type Steel cable lock
Length 650mm
Colour Blue
Diameter 10mm
Shutter type Combination lock

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot