Christmas Opening Hours and Delivery Dates here
Bungard 020306E10-5 PCB Material Single-Sided 570x510mm 5 pieces

Image Representative of Range

Bungard 020306E10-5 PCB Material Single-Sided 570x510mm 5 pieces

Order Code:

11-5497

Brand: Bungard MPN: 020306E10-5 EAN-13: 4016138817492
Qty Unit Price (Ex VAT)
1+ £84.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 04/02/2026

Bungard manufactures single-sided PCB materials with no photo-coating on an FR4 substrate. Each sheet measures 570 mm by 510 mm, and this product is provided in packs of five. These PCBs are typically used in prototyping and educational projects due to their simple design and ease of use.
Type PCB material
Length 570mm
Width 510mm
Dim (L x W) 570 mm x 510 mm
Material thickness 1.5mm
Misc Attribute 1 single sided
Photo-coating None

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot