Bulgin SA3544/P Series 6000 Bullet Connector Single Contact Pin 10 pcs

Order Code:

11-5496

Brand: Bulgin MPN: SA3544/P EAN-13: 2050001681386
Qty Unit Price (Ex VAT)
1+ £6.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Bulgin SA3544/P is a bullet connector single contact pin from their 6000 series of round connectors, available in packs of 10. Manufactured by Bulgin, these connectors are designed for reliable electrical connections in a range of industrial and electronic applications. They are ideal for use in environments requiring secure and sturdy couplings.
Type Bullet connector single contact
Wire Gauge (AWG) 18 - 20
Contact Finish Gold plated
Connection Crimp
Connection angle 180°
Connector Type Pin
Max. temperature +100°C
Min. temperature -40°C
Nominal Current 10A
Series 6000

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot