Bulgin SA3348 SA Series Bullet Connector Single Contact Pin 10 pcs

Order Code:

11-5495

Brand: Bulgin MPN: SA3348 EAN-13: 2050000609527
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Bulgin SA3348 is a bullet connector single contact pin from the SA series, supplied in a pack of 10 pieces. This connector features crimp contacts suitable for 4-, 6-, and 8-pin configurations, designed for use in round male connectors. It is typically used in applications requiring reliable electrical connections in various electronic and industrial environments.
Type Bullet connector single contact
Orientation 180°
AWG 22 - 26
Connection Crimp
Connector Type Pin
Contact Material Copper
Cross Section 0.14mm²
Nominal Current 5A
Series SA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot