Bulgin PXP4010/12S/6065 Buccaneer DIN Connector Straight 12 Pins

Image Representative of Range

Bulgin PXP4010/12S/6065 Buccaneer DIN Connector Straight 12 Pins

Order Code:

02-2304

Brand: Bulgin MPN: PXP4010/12S/6065 EAN-13: 2050005353418
Qty Unit Price (Ex VAT)
1+ £14.48
15+ £13.77
50+ £13.02
100+ £12.28
250+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 4 working days

The Bulgin PXP4010/12S/6065 is a straight DIN connector featuring 12 pins and belongs to the Buccaneer 4000 series. This connector is known for its robust and reliable design, making it suitable for harsh environmental conditions. Typical applications include industrial machinery, outdoor equipment, and transportation systems.
Connector Body Material Polyamide
AWG 22 - 24
Cable Diameter 6 - 6.50 mm
Cable Ø up to 6mm
Colour Black
Connection angle 180°
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 600V
Number of Ways 12
Seal Renk cover
Series Buccaneer 4000
Total no. of pins 12
Type Connector, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot