Christmas Opening Hours and Delivery Dates here
Bulgin PXP4010/03S/5560 Buccaneer 4000 Straight 3-Pin DIN Connector

Bulgin PXP4010/03S/5560 Buccaneer 4000 Straight 3-Pin DIN Connector

Order Code:

02-2301

Brand: Bulgin MPN: PXP4010/03S/5560 EAN-13: 2050005356716

Discontinued


The Bulgin PXP4010/03S/5560 is a straight DIN connector from the Buccaneer 4000 series, featuring three pins. Known for its robust design, it's suitable for demanding environments. Typical applications include industrial and outdoor electrical connections.
Connector Body Material Polyamide
AWG 18 - 16
Cable Diameter 5.50 - 6 mm
Cable Ø up to 5.50mm
Colour Black
Connection angle 180°
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 600V
Number of Ways 3
Seal Renk cover
Series Buccaneer 4000
Total no. of pins 3
Type Connector, straight

Trustpilot