Bulgin PX0921/05/S 900 Series 5 Pole IP68 Socket, Flex Cable, 32A

Order Code:

11-5476

Brand: Bulgin MPN: PX0921/05/S EAN-13: 2050000248566
  • Quickly find another product in this range by Number of Contacts:

    2 3 4 5
Qty Unit Price (Ex VAT)
1+ £34.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin PX0921/05/S is a 5 pole IP68 socket connector designed for reliable performance in harsh environments. Manufactured by Eska Bulgin, this 900 Series Buccaneer connector features a standard in-line flex cable mount with a 32A rating. It is commonly used in industrial and outdoor applications requiring secure and waterproof connections.
Type Bullet connector
Number of Contacts 5
Orientation 180°
Cable Diameter 13mm
Connection Screws
Connector Type Socket, straight
Contact Material Brass nickel plated
Cross Section 4mm²
Insulation Resistance
> 5MΩ
IP Rating IP68
Length 127mm
Material Polyamide 6.6
Max. temperature +70°C
Min. temperature -20°C
Nominal Current 32A
Nominal Voltage 600V
Series PX
Temperature Range -40 - +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot