Christmas Opening Hours and Delivery Dates here

Bulgin PX0739/P 6 Pole IP68 Pin Connector Standard Buccaneer Flex Cable Mount 3A

Order Code:

78-1709

Brand: Bulgin MPN: PX0739/P
Qty Unit Price (Ex VAT)
1+ £19.01
10+ £17.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched same dayAdditional 50 due on 19/03/2026

Bulgin PX0739/P - Industry standard IP68 rated, Standard Buccaneer, Flex Cable Mount, 3A threaded circular free plug with 6 poles.
  • Colour: black
  • Rated 250V, 3A
  • Cable diameter 8mm
  • Housing resistant to dust, oil and salt water for use in hostile environments
  • Free plugs mate with both in-line and panel sockets for maximum flexibility
  • UL, CSA, VDE and Lloyds Ship Register approved
Type Standard Buccaneer
Number of Contacts 6
Colour Black
Contact Termination Screw
Pin/Socket Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot