Christmas Opening Hours and Delivery Dates here

Bulgin PX0412/08P 400 Series Buccaneer Connector, 5A, Line Plug, Front-plate

Order Code:

11-5455

Brand: Bulgin MPN: PX0412/08P EAN-13: 2050000609282
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin PX0412/08P is a robust 8-pin round connector designed for front plate mounting, with a nominal current of 5 A. Its compact design with a 16.1 mm diameter is ideal for applications requiring reliable connections, such as industrial machinery. Manufactured by Bulgin, it is typically used in environments demanding secure and durable electrical connections.
Type Bullet connector
Number of Contacts 8
Orientation 180°
Cable Diameter 22mm
Connector Type Plug, mount
IP Rating IP68
Nominal Current 5A
Nominal Voltage 125V
Series PX04

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot