Bulgin PX0411/03P/5560 400 Series Buccaneer Connector 8A Current

Order Code:

11-5449

Brand: Bulgin MPN: PX0411/03P/5560 EAN-13: 2050000608919
Qty Unit Price (Ex VAT)
1+ £8.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin PX0411/03P/5560 is a 3-pole, in-line wire plug connector designed with a nominal current capacity of 8 A. With a diameter of 19 mm and a wire compatibility of 5.5-6 mm, it is ideal for durable connections in harsh environments. Typically used in industrial and outdoor applications, this connector is part of the 400 Series Buccaneer range, known for reliability and robustness.
Type Bullet connector
Number of Contacts 3
Orientation 180°
Cable Diameter 5.5mm
Connector Type Plug, straight
IP Rating IP68
Material PA
Nominal Current 8A
Nominal Voltage 250V
Series PX04

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot