Bulgin PX0410/06P/4550 400 Series Buccaneer Connector 5A Current

Order Code:

11-5443

Brand: Bulgin MPN: PX0410/06P/4550 EAN-13: 2050000608803
Qty Unit Price (Ex VAT)
1+ £8.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin PX0410/06P/4550 is a 400 Series Buccaneer Connector designed for a nominal current of 5 A. Featuring a durable 6-pin round male connector with a diameter of 19mm, it offers flexibility for applications with cable lengths between 4.5 and 5 metres. Typically used in electrical components and connectors, it is ideal for robust and secure connections in various electrical installations.
Type Bullet connector
Number of Contacts 6
Orientation 180°
Cable Diameter 4.5mm
Connector Type Plug, straight
IP Rating IP68
Material PA
Nominal Current 5A
Nominal Voltage 125V
Series PX04

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot