Bulgin MP0037 Vandal Resistant Pushbutton Flush SPST 50V 1A 19.2mm IP68

Order Code:

51-5044

Brand: ESKA Bulgin MPN: MP0037 EAN-13: 4016138347357

Discontinued


The ESKA Bulgin range of vandal-resistant pushbuttons are manufactured from stainless steel and particularly resistant to wear, corrosion and the tough conditions encountered in access and control installations. The pushbuttons can be fixed to the front or rear of the front-panel. Depending on the model, the buttons are flush, domed or protruding flat and supplied with illuminated point or ring displays. Models are also available with protection to IP66 and IP68 or chrome-plated for interior use.


  • Screw terminals
Type Push button
Contact Configuration Off / (on)
Current Rating 1A
Illumination Type None

Trustpilot