Easter Opening Hours and Delivery Dates here

Bulgin BXS016 Battery Tray 1xD Robust Glass-Fibre Flame-Retardant

Order Code:

02-2241

Brand: Bulgin MPN: BXS016 EAN-13: 4016139294551
Qty Unit Price (Inc VAT)
1+ £30.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Bulgin BXS016 Battery Tray is a waterproof battery holder designed for a single D-cell, measuring 98.2 x 50.3 x 50.3 mm. Featuring a solder lug connection, it is ideal for robust and secure battery mounting. Typical applications include use in rechargeable accessories and battery-powered devices requiring reliable protection.
Type Battery tray
Battery Size D
Number of Cells 1
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 98.2 x 50.3 x 50.3 mm
Factory colour Black
Height 50.3mm
Length 98.2mm
Material (details) Polished nickel, zinc-coated brass, glass fiber-reinforced polyamide
Width 50.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot