Christmas Opening Hours and Delivery Dates here

Bulgin BX0123 Battery Tray 1x CR123 Solder Lug Robust Flame-Retardant

Order Code:

02-2239

Brand: Bulgin MPN: BX0123 EAN-13: 2050005033228
Qty Unit Price (Inc VAT)
3+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
50 available to back orderBack-order availability date - 10/01/2026

The Bulgin BX0123 battery tray is designed for holding one CR123 battery and features solder lugs for easy connection. This battery holder measures 41.3 x 20 x 24 mm, offering a compact solution for secure battery mounting. Typically used in electronic devices, it is ideal for rechargeable accessories and battery applications.
Type Battery tray
Battery Size CR 123
Number of Cells 1
Connector Solder lug
Dim (L x W x H) 41.3 x 20 x 24 mm
Factory colour Black
Height 24mm
Length 41.3mm
Material (details) Nickel-polished, glass-fiber reinforced nylon
Pin spacing 37.8mm
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot