Bulgin BX0035 Battery Tray 1x AA Solder Lug Durable Polyamide Holder

Order Code:

02-2238

Brand: Bulgin MPN: BX0035 EAN-13: 4016139294353
Qty Unit Price (Ex VAT)
2+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1

The Bulgin BX0035 is a battery tray designed to hold one AA battery, measuring 60.3 x 21.6 x 30.3 mm. This durable accessory features solder lugs for easy electrical connections. It is typically used in electronic projects requiring secure battery placement and reliable connectivity.
Type Battery tray
Battery Size AA
Number of Cells 1
Connector Solder lug
Dim (L x W x H) 60.3 x 21.6 x 30.3 mm
Factory colour Black
Height 30.3mm
Length 60.3mm
Material (details) Nickel-polished, glass-fiber reinforced nylon
Pin spacing 56.8mm
Width 21.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot