Bulgin BX0033 Battery Tray 1x 9V PP3 Solder Lug Robust Flame-Retardant

Order Code:

02-2237

Brand: Bulgin MPN: BX0033 EAN-13: 2050005047355
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1

Bulgin manufactures the BX0033 battery tray designed for holding one 9V PP3 battery, featuring solder lugs for secure connections. This compact holder, with dimensions of 58.7 x 29.8 x 32.3 mm, is ideal for use in various rechargeable applications. Typical uses include securely housing batteries in electronic devices and battery-powered projects.
Type Battery tray
Battery Size 9V PP3
Number of Cells 1
Connector Solder lug
Dim (L x W x H) 58.7 x 29.8 x 32.3 mm
Factory colour Black
Height 32.3mm
Length 58.7mm
Material (details) Nickel-polished, glass-fiber reinforced nylon
Pin spacing 10.7mm
Width 29.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot