Christmas Opening Hours and Delivery Dates here

Bulgin BX0026 Battery Tray 2x 9V Glass Fibre Reinforced Polyamide

Order Code:

02-2235

Brand: Bulgin MPN: BX0026 EAN-13: 4016139294605

Discontinued


The Bulgin BX0026 is a battery tray designed to hold two 9V PP3 batteries and features solder lugs for secure connections. With dimensions of 57 x 85.6 x 29 mm, it is compact and suitable for various electronic projects. This battery holder is typically used in applications requiring reliable power supply solutions, such as electronic devices and prototypes.
Type Battery tray
Battery Size 9V PP3
Number of Cells 2
Connector Solder lug
Dim (L x W x H) 57 x 85.6 x 29 mm
Factory colour Black
Height 29mm
Length 57mm
Material (details) Polished nickel, zinc-coated brass, glass fiber-reinforced polyamide
Width 85.6mm

Trustpilot