Bulgin BX0023 Tray 1x 9V PP3 Robust Holder Glass-Fibre Reinforced

Order Code:

02-2234

Brand: Bulgin MPN: BX0023 EAN-13: 2050005033280
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT

The Bulgin BX0023 is a battery tray designed to hold one 9V PP3 battery, featuring solder lugs for easy connection. With dimensions of 57 x 53 x 29 mm, it is ideal for secure battery compartment setups. Typically used in various electronic and battery-powered devices, it is a reliable battery accessory for ensuring stable power connections.
Type Battery tray
Battery Size 9V PP3
Number of Cells 1
Connector Solder lug
Dim (L x W x H) 57 x 53 x 29 mm
Factory colour Black
Height 29mm
Length 57mm
Material (details) Polished nickel, zinc-coated brass, glass fiber-reinforced polyamide
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot