Easter Opening Hours and Delivery Dates here

Bulgin BX0011/1 Battery Tray 1x AA Solder Lug Robust Flame-Retardant

Order Code:

02-2232

Brand: Bulgin MPN: BX0011/1 EAN-13: 4016139294360
Qty Unit Price (Inc VAT)
1+ £14.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Bulgin BX0011/1 Battery Tray is designed for holding a single AA battery with secure solder lug connections. Measuring 73.1 x 33.3 x 24.2 mm, it is a reliable component for enhancing battery accessibility and organisation. Typical applications include use in battery-operated devices and custom electronic projects.
Type Battery tray
Battery Size AA
Number of Cells 1
Mount Solder tag
Connector Solder lug
Dim (L x W x H) 73.1 x 33.3 x 24.2 mm
Factory colour Black
Height 24.2mm
Length 73.1mm
Material (details) Polished nickel, zinc-coated brass, glass fiber-reinforced polyamide
Width 33.3mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot