Bugari 220/DP Component Bending Pliers

Order Code:

86-0185

Brand: Bugari MPN: 220/DP
  • Country of Origin: Italy
  • View All

Discontinued


These Bugari 220/DP component wire forming pliers have been specifically designed to form a double bend in ductile wires like electronic component leads.

The double bend forms a step that prevents component legs from going right through the holes in a circuit board, allowing components to be spaced above the surface of the board without the need to use a mounting pad, etc.


  • Length 132mm
  • Weight 66g
  • Bugari type 220/DP
Height 12mm
Length 132mm
Width 15mm

Trustpilot